Part Details for CH412A363PA30A4 by Kyocera AVX Components
Overview of CH412A363PA30A4 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CH412A363PA30A4
CH412A363PA30A4 CAD Models
CH412A363PA30A4 Part Data Attributes
|
CH412A363PA30A4
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CH412A363PA30A4
Kyocera AVX Components
CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.036uF, THROUGH HOLE MOUNT, RADIAL LEADED-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CH412A363PA30A4
This table gives cross-reference parts and alternative options found for CH412A363PA30A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH412A363PA30A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH412A363PA80A4 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.036uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CH412A363PA30A4 vs CH412A363PA80A4 |
CV412A363PG30A2 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.036uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | CH412A363PA30A4 vs CV412A363PG30A2 |
CV432A363PG30A2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.036uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CH412A363PA30A4 vs CV432A363PG30A2 |
CH422A363PA80A4 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.036uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CH412A363PA30A4 vs CH422A363PA80A4 |
CH432A363PA30A4 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.036uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CH412A363PA30A4 vs CH432A363PA30A4 |
CV412A363PA80A4 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.036uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CH412A363PA30A4 vs CV412A363PA80A4 |
CH422A363PG80A4 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.036uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CH412A363PA30A4 vs CH422A363PG80A4 |
CH432A363PA80A4 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.036uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CH412A363PA30A4 vs CH432A363PA80A4 |
CH412A363PG80A4 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.036uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CH412A363PA30A4 vs CH412A363PG80A4 |
CV432A363PA30A4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.036uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CH412A363PA30A4 vs CV432A363PA30A4 |