Part Details for CH25-6D202H by Mitsubishi Electric
Overview of CH25-6D202H by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LVCH2541APG9 | Renesas Electronics Corporation | 3.3V BUFFER DRIVER | |
74LVCH2573APG | Renesas Electronics Corporation | 3.3V TRANSPARENT LATCH | |
74LVCH2573ASO8 | Renesas Electronics Corporation | 3.3V TRANSPARENT LATCH |
Part Details for CH25-6D202H
CH25-6D202H CAD Models
CH25-6D202H Part Data Attributes
|
CH25-6D202H
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
CH25-6D202H
Mitsubishi Electric
RESISTOR, TEMPERATURE DEPENDENT, NTC, 2000ohm, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.0595 W | |
Resistance | 2000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3941 K | |
Thermistor Application | TEMPERATURE SENSING |