CH25-3G501G
Mitsubishi Electric
Description: RESISTOR, TEMPERATURE DEPENDENT, NTC, 500ohm, THROUGH HOLE MOUNT

Overview of CH25-3G501G by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
74LVCH2541APG9 Renesas Electronics Corporation 3.3V BUFFER DRIVER
74LVCH2573APG Renesas Electronics Corporation 3.3V TRANSPARENT LATCH
74LVCH2573ASO8 Renesas Electronics Corporation 3.3V TRANSPARENT LATCH

CAD Models for CH25-3G501G by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CH25-3G501G by Mitsubishi Electric

CH25-3G501G
Mitsubishi Electric
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
Rated Power Dissipation (P)
0.0595 W
Resistance
500 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Shape
WIRE
Thermal Sensitivity Index
3488 K
Thermistor Application
TEMPERATURE SENSING
Want to compare parts?
  1. CH25-3G501G
    Mitsubishi Electric
    RESISTOR, TEMPERATURE DEPENDENT, NTC, 500ohm, THROUGH HOLE MOUNT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CH25-3G501G by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CH25-3G501G by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of CH25-3G501G would you like to use for your alert(s)?
  • Please alert me when CH25-3G501G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CH25-3G501G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CH25-3G501G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CH25-3G501G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CH25-3G501G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CH25-3G501G by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: