Datasheets
CH220G3E-E4D-BA by: Teka Interconnection Systems

Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle

Part Details for CH220G3E-E4D-BA by Teka Interconnection Systems

Overview of CH220G3E-E4D-BA by Teka Interconnection Systems

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CH220G3E-E4D-BA

CH220G3E-E4D-BA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CH220G3E-E4D-BA Part Data Attributes

CH220G3E-E4D-BA Teka Interconnection Systems
Buy Now Datasheet
Compare Parts:
CH220G3E-E4D-BA Teka Interconnection Systems Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TEKA INTERCONNECTION SYSTEMS
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature WITH SOLDER CLIPS
Body Breadth 0.2 inch
Body Depth 0.12 inch
Body Length 2 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination GOLD
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO
Insulator Material POLYETHYLENE
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Reference Standard UL
Terminal Length 0.42 inch
Terminal Pitch 2.54 mm
Termination Type WIRE WRAP
Total Number of Contacts 40

Alternate Parts for CH220G3E-E4D-BA

This table gives cross-reference parts and alternative options found for CH220G3E-E4D-BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH220G3E-E4D-BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
72312-B407G Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch, Black Insulator, Receptacle, Amphenol Communications Solutions CH220G3E-E4D-BA vs 72312-B407G
56132-T14-20-0500LF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions CH220G3E-E4D-BA vs 56132-T14-20-0500LF
56132-S26-20-0500LF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions CH220G3E-E4D-BA vs 56132-S26-20-0500LF
56132-G12-20-0500LF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle Amphenol FCi CH220G3E-E4D-BA vs 56132-G12-20-0500LF
PZC20DFCN Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle Sullins Connector Solutions CH220G3E-E4D-BA vs PZC20DFCN
72311-6407G Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch, Black Insulator, Receptacle, Amphenol Communications Solutions CH220G3E-E4D-BA vs 72311-6407G
72320-1407GLF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Blue Insulator, Receptacle Amphenol FCi CH220G3E-E4D-BA vs 72320-1407GLF
72330-B407GLF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Gray Insulator, Receptacle Amphenol FCi CH220G3E-E4D-BA vs 72330-B407GLF
72311-1407G Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch, Black Insulator, Receptacle, Amphenol Communications Solutions CH220G3E-E4D-BA vs 72311-1407G
72322-G407GLF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch, Blue Insulator, Receptacle, Amphenol Communications Solutions CH220G3E-E4D-BA vs 72322-G407GLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CH220G3E-E4D-BA by Teka Interconnection Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CH220G3E-E4D-BA by Teka Interconnection Systems

Select Manufacturer
Which Manufacturer of CH220G3E-E4D-BA would you like to use for your alert(s)?
  • Please alert me when CH220G3E-E4D-BA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CH220G3E-E4D-BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CH220G3E-E4D-BA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CH220G3E-E4D-BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CH220G3E-E4D-BA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CH220G3E-E4D-BA by Teka Interconnection Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: