Part Details for CH216AOV-APD-AA by Teka Interconnection Systems
Overview of CH216AOV-APD-AA by Teka Interconnection Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2900A | Analog Devices | 16-ch LTC6561 Demo Board w/APD | |
ADL5317ACPZ-REEL7 | Analog Devices | APD Bias Controller and Curren | |
LT3571IUD#PBF | Analog Devices | 75V DC/DC Conv for APD Bias |
Part Details for CH216AOV-APD-AA
CH216AOV-APD-AA CAD Models
CH216AOV-APD-AA Part Data Attributes
|
CH216AOV-APD-AA
Teka Interconnection Systems
Buy Now
Datasheet
|
Compare Parts:
CH216AOV-APD-AA
Teka Interconnection Systems
Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TEKA INTERCONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH SOLDER CLIPS | |
Body Depth | 0.095 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |
Alternate Parts for CH216AOV-APD-AA
This table gives cross-reference parts and alternative options found for CH216AOV-APD-AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH216AOV-APD-AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH216B2G-E2D-BA | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Teka Interconnection Systems | CH216AOV-APD-AA vs CH216B2G-E2D-BA |
929665-02-16-L | HEADER CONNECTOR,PCB MNT,RECEPT,32 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK | 3M Electronics | CH216AOV-APD-AA vs 929665-02-16-L |
CH216E3E-EPD-AA | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Teka Interconnection Systems | CH216AOV-APD-AA vs CH216E3E-EPD-AA |
CH216AOV-A2D-BA | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Teka Interconnection Systems | CH216AOV-APD-AA vs CH216AOV-A2D-BA |
CH216H7A-EPD-AA | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Teka Interconnection Systems | CH216AOV-APD-AA vs CH216H7A-EPD-AA |
TSHS-116-D-14-B-G | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | CH216AOV-APD-AA vs TSHS-116-D-14-B-G |
929665-09-16-L | HEADER CONNECTOR,PCB MNT,RECEPT,32 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK | 3M Electronics | CH216AOV-APD-AA vs 929665-09-16-L |
NSH-32DB-S1-TG | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 3M Interconnect | CH216AOV-APD-AA vs NSH-32DB-S1-TG |
TSHS-116-D-14-A-G | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | CH216AOV-APD-AA vs TSHS-116-D-14-A-G |
CH216B2G-EPD-AA | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Teka Interconnection Systems | CH216AOV-APD-AA vs CH216B2G-EPD-AA |