Part Details for CH126D3E-H2D-BA by Teka Interconnection Systems
Overview of CH126D3E-H2D-BA by Teka Interconnection Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CH126D3E-H2D-BA
CH126D3E-H2D-BA CAD Models
CH126D3E-H2D-BA Part Data Attributes
|
CH126D3E-H2D-BA
Teka Interconnection Systems
Buy Now
Datasheet
|
Compare Parts:
CH126D3E-H2D-BA
Teka Interconnection Systems
Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TEKA INTERCONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH SOLDER CLIPS | |
Body Breadth | 0.1 inch | |
Body Depth | 0.12 inch | |
Body Length | 2.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for CH126D3E-H2D-BA
This table gives cross-reference parts and alternative options found for CH126D3E-H2D-BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH126D3E-H2D-BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCW-126-08-G-S-300-LL | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Samtec Inc | CH126D3E-H2D-BA vs LCW-126-08-G-S-300-LL |
LCW-126-16-G-S-230-LL | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Samtec Inc | CH126D3E-H2D-BA vs LCW-126-16-G-S-230-LL |
CH126D2G-EPD-AA | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Teka Interconnection Systems | CH126D3E-H2D-BA vs CH126D2G-EPD-AA |
NSH-26SB-S1-TG | HEADER CONNECTOR,PCB MNT,RECEPT,26 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK | 3M Electronics | CH126D3E-H2D-BA vs NSH-26SB-S1-TG |
CH126C2H-EPD-BA | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Teka Interconnection Systems | CH126D3E-H2D-BA vs CH126C2H-EPD-BA |
CH126D2G-EPD-BA | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Teka Interconnection Systems | CH126D3E-H2D-BA vs CH126D2G-EPD-BA |
929450-01-26-L | HEADER CONNECTOR,PCB MNT,RECEPT,26 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK | 3M Electronics | CH126D3E-H2D-BA vs 929450-01-26-L |
CH126C2H-E2D-AA | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Teka Interconnection Systems | CH126D3E-H2D-BA vs CH126C2H-E2D-AA |
CH126B2G-E2D-AA | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Teka Interconnection Systems | CH126D3E-H2D-BA vs CH126B2G-E2D-AA |
TSHS-126-S-08-A-G | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | CH126D3E-H2D-BA vs TSHS-126-S-08-A-G |