Part Details for CH0AC470J100HAMD7B by Walsin Technology Corporation
Overview of CH0AC470J100HAMD7B by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CH0AC470J100HAMD7B
CH0AC470J100HAMD7B CAD Models
CH0AC470J100HAMD7B Part Data Attributes
|
CH0AC470J100HAMD7B
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
CH0AC470J100HAMD7B
Walsin Technology Corporation
Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000047uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Surface Mount | NO | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 5 mm |