Part Details for CH0805X7R562JWT by Quantic UTC
Overview of CH0805X7R562JWT by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CH0805X7R562JWT
CH0805X7R562JWT CAD Models
CH0805X7R562JWT Part Data Attributes
|
CH0805X7R562JWT
Quantic UTC
Buy Now
|
Compare Parts:
CH0805X7R562JWT
Quantic UTC
Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | C(X7R) | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.25 mm |
Alternate Parts for CH0805X7R562JWT
This table gives cross-reference parts and alternative options found for CH0805X7R562JWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH0805X7R562JWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X7R562J251NRH | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, | Eyang Technology Development Co Ltd | CH0805X7R562JWT vs C0805X7R562J251NRH |
MT21B562J251CG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CH0805X7R562JWT vs MT21B562J251CG |
CC0805XR562JT250PR | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, | Jaro Components Inc | CH0805X7R562JWT vs CC0805XR562JT250PR |
CL21B562JEFNCNP | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, | Samsung Electro-Mechanics | CH0805X7R562JWT vs CL21B562JEFNCNP |
CL21B562JEFNLNC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, | Samsung Electro-Mechanics | CH0805X7R562JWT vs CL21B562JEFNLNC |
CL21B562JEFNCNL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, | Samsung Electro-Mechanics | CH0805X7R562JWT vs CL21B562JEFNCNL |
0805Y2500562JXC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, | Knowles Capacitors | CH0805X7R562JWT vs 0805Y2500562JXC |
0805H2500562JXT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CH0805X7R562JWT vs 0805H2500562JXT |
CC0805XR562JT250ER | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, | Jaro Components Inc | CH0805X7R562JWT vs CC0805XR562JT250ER |
0805Y2500562JXB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CH0805X7R562JWT vs 0805Y2500562JXB |