Part Details for CH0805X7R101MWT by Quantic UTC
Overview of CH0805X7R101MWT by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CH0805X7R101MWT
CH0805X7R101MWT CAD Models
CH0805X7R101MWT Part Data Attributes
|
CH0805X7R101MWT
Quantic UTC
Buy Now
|
Compare Parts:
CH0805X7R101MWT
Quantic UTC
Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | C(X7R) | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.25 mm |
Alternate Parts for CH0805X7R101MWT
This table gives cross-reference parts and alternative options found for CH0805X7R101MWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH0805X7R101MWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP21B101M251CG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CH0805X7R101MWT vs OP21B101M251CG |
OP21B101M251CT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CH0805X7R101MWT vs OP21B101M251CT |
0805X7R101M250V | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0805, | Synton-Tech Corp | CH0805X7R101MWT vs 0805X7R101M250V |
MT21B101M251CG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CH0805X7R101MWT vs MT21B101M251CG |
MC05MTB251101 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP | Viking Tech Corp | CH0805X7R101MWT vs MC05MTB251101 |
MT21B101M251CT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CH0805X7R101MWT vs MT21B101M251CT |