Part Details for CH0603-422RFGPA by Vishay Intertechnologies
Overview of CH0603-422RFGPA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CH0603-422RFGPA
CH0603-422RFGPA CAD Models
CH0603-422RFGPA Part Data Attributes
|
CH0603-422RFGPA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CH0603-422RFGPA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 422ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CH0603-422RFGPA
This table gives cross-reference parts and alternative options found for CH0603-422RFGPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH0603-422RFGPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH0603-422RFPPD | Fixed Resistor, Thin Film, 0.125W, 422ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CH0603-422RFGPA vs CH0603-422RFPPD |
CH0603-422RFNTB999 | Fixed Resistor, Thin Film, 0.125W, 422ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CH0603-422RFGPA vs CH0603-422RFNTB999 |
CH0603-422RFNTE999 | Fixed Resistor, Thin Film, 0.125W, 422ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CH0603-422RFGPA vs CH0603-422RFNTE999 |
CH0603-422RFFTB999 | Fixed Resistor, Thin Film, 0.125W, 422ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CH0603-422RFGPA vs CH0603-422RFFTB999 |
TFCR0603-16W-K-4220FT | Fixed Resistor, Thin Film, 0.063W, 422ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CH0603-422RFGPA vs TFCR0603-16W-K-4220FT |