There are no models available for this part yet.
Overview of CH0402-50RGNT by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CH0402-50RGNT by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55R2730
|
Newark | Ch 0402 50U 2% N Tr E2 /Plastic Tape Rohs Compliant: Yes |Vishay CH0402-50RGNT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2700 / $2.9000 | Buy Now | |
DISTI #
CH0402-50RGNT
|
Avnet Americas | SMD Chip Resistor, 50 Ohm, ? 2%, 50 mW, 0402 [1005 Metric], Thin Film, High Frequency - Tape and Reel (Alt: CH0402-50RGNT) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
71-CH0402-50RGNT
|
Mouser Electronics | High Frequency/RF Resistors CH 0402 50U 2% N TR e2 RoHS: Compliant | 0 |
|
$2.2200 / $4.0600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 27 Weeks | 0 |
|
$2.2900 | Buy Now | ||
DISTI #
CH0402-50RGNT
|
Avnet Abacus | SMD Chip Resistor, 50 Ohm, � 2%, 50 mW, 0402 [1005 Metric], Thin Film, High Frequency (Alt: CH0402-50RGNT) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for CH0402-50RGNT by Vishay Intertechnologies
Part Data Attributes for CH0402-50RGNT by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP, GREEN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
24 Weeks
|
Construction
|
Chip
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.6 mm
|
Packing Method
|
TR, PLASTIC
|
Rated Power Dissipation (P)
|
0.05 W
|
Resistance
|
50 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
2%
|
Working Voltage
|
37 V
|
Alternate Parts for CH0402-50RGNT
This table gives cross-reference parts and alternative options found for CH0402-50RGNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH0402-50RGNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH0402-50RGFPT | Fixed Resistor, Thin Film, 0.05W, 50ohm, 37V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, GREEN | Vishay Intertechnologies | CH0402-50RGNT vs CH0402-50RGFPT |
CH0402-50RGFPD | Fixed Resistor, Thin Film, 0.05W, 50ohm, 37V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, GREEN | Vishay Intertechnologies | CH0402-50RGNT vs CH0402-50RGFPD |
CH0402-50RGNPT | Fixed Resistor, Thin Film, 0.05W, 50ohm, 37V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, GREEN | Vishay Intertechnologies | CH0402-50RGNT vs CH0402-50RGNPT |
CH0402-50RGFT | Fixed Resistor, Thin Film, 0.05W, 50ohm, 37V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, GREEN | Vishay Intertechnologies | CH0402-50RGNT vs CH0402-50RGFT |
CH0402-50RGFW | Fixed Resistor, Thin Film, 0.05W, 50ohm, 37V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, GREEN | Vishay Intertechnologies | CH0402-50RGNT vs CH0402-50RGFW |
CH0402-50RGNW | Fixed Resistor, Thin Film, 0.05W, 50ohm, 37V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, GREEN | Vishay Intertechnologies | CH0402-50RGNT vs CH0402-50RGNW |
CH0402-50RGFPA | Fixed Resistor, Thin Film, 0.05W, 50ohm, 37V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, GREEN | Vishay Intertechnologies | CH0402-50RGNT vs CH0402-50RGFPA |
CH0402-50RGPW | Fixed Resistor, Thin Film, 0.05W, 50ohm, 37V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, GREEN | Vishay Intertechnologies | CH0402-50RGNT vs CH0402-50RGPW |
CH0402-50RGFPC | Fixed Resistor, Thin Film, 0.05W, 50ohm, 37V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, GREEN | Vishay Intertechnologies | CH0402-50RGNT vs CH0402-50RGFPC |