There are no models available for this part yet.
Overview of CH0402-250RGFW by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CH0402-250RGFW by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15R0738
|
Newark | Resistors, 0402, 250R, Resistance:250Ohm, Product Range:Ch Series, Resistor Case Style:0402 [1005 Metric], Power Rating:50Mw, Resistance Tolerance:± 2%, Temperature Coefficient:± 100Ppm/°C, Frequency Max:50Ghz, Resistor Rohs Compliant: Yes |Vishay CH0402-250RGFW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.3900 / $6.9000 | Buy Now | |
Future Electronics | RoHS: Non Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks Container: Tray | 0Tray |
|
$3.4400 | Buy Now |
CAD Models for CH0402-250RGFW by Vishay Intertechnologies
Part Data Attributes for CH0402-250RGFW by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Vishay
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.6 mm
|
Packing Method
|
Waffle Pack
|
Rated Power Dissipation (P)
|
0.05 W
|
Resistance
|
250 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Tolerance
|
2%
|
Working Voltage
|
37 V
|
Alternate Parts for CH0402-250RGFW
This table gives cross-reference parts and alternative options found for CH0402-250RGFW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH0402-250RGFW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH0402-250RGFPT999 | Fixed Resistor, Thin Film, 0.05W, 250ohm, 37V, 2% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | CH0402-250RGFW vs CH0402-250RGFPT999 |
CH0402-250RGNW | Fixed Resistor, Thin Film, 0.05W, 250ohm, 37V, 2% +/-Tol, 100ppm/Cel, 0402, | Vishay Intertechnologies | CH0402-250RGFW vs CH0402-250RGNW |
CH0402-250RGNT | Fixed Resistor, Thin Film, 0.05W, 250ohm, 37V, 2% +/-Tol, 100ppm/Cel, 0402, | Vishay Intertechnologies | CH0402-250RGFW vs CH0402-250RGNT |
CH0402-250RGFPT | Fixed Resistor, Thin Film, 0.05W, 250ohm, 37V, 2% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | CH0402-250RGFW vs CH0402-250RGFPT |
CH0402-250RGN | Fixed Resistor, Thin Film, 0.05W, 250ohm, 37V, 2% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | CH0402-250RGFW vs CH0402-250RGN |
CH0402-250RGFPF | Fixed Resistor, Thin Film, 0.05W, 250ohm, 37V, 2% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | CH0402-250RGFW vs CH0402-250RGFPF |