CH0402-180RJG
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.05W, 180ohm, 37V, 5% +/-Tol, -100,100ppm/Cel, 0402,

Overview of CH0402-180RJG by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CH0402-180RJG by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CH0402-180RJG by Vishay Intertechnologies

CH0402-180RJG
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.6 mm
Packing Method
Waffle Pack
Rated Power Dissipation (P)
0.05 W
Resistance
180 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
37 V
Want to compare parts?
  1. CH0402-180RJG
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.05W, 180ohm, 37V, 5% +/-Tol, -100,100ppm/Cel, 0402,
    VS

Alternate Parts for CH0402-180RJG

This table gives cross-reference parts and alternative options found for CH0402-180RJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH0402-180RJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CH0402-180RJNPE Fixed Resistor, Thin Film, 0.05W, 180ohm, 37V, 5% +/-Tol, -100,100ppm/Cel, 0402, Vishay Intertechnologies CH0402-180RJG vs CH0402-180RJNPE
CH0402-180RJFT Fixed Resistor, Thin Film, 0.05W, 180ohm, 37V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies CH0402-180RJG vs CH0402-180RJFT
CH0402-180RJNPC Fixed Resistor, Thin Film, 0.05W, 180ohm, 37V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies CH0402-180RJG vs CH0402-180RJNPC
CH0402-180RJFW Fixed Resistor, Thin Film, 0.05W, 180ohm, 37V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies CH0402-180RJG vs CH0402-180RJFW
CH0402-180RJFT RES,SMT,THIN FILM,180 OHMS,37WV,5% +/-TOL,100PPM TC,0402 CASE Vishay Sfernice CH0402-180RJG vs CH0402-180RJFT
CH0402-180RJFPA Fixed Resistor, Thin Film, 0.05W, 180ohm, 37V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies CH0402-180RJG vs CH0402-180RJFPA
CH0402-180RJPPB Fixed Resistor, Thin Film, 0.05W, 180ohm, 37V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies CH0402-180RJG vs CH0402-180RJPPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CH0402-180RJG by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CH0402-180RJG by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CH0402-180RJG would you like to use for your alert(s)?
  • Please alert me when CH0402-180RJG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CH0402-180RJG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CH0402-180RJG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CH0402-180RJG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CH0402-180RJG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CH0402-180RJG by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: