Part Details for CH02016-75RKPTA by Vishay Intertechnologies
Overview of CH02016-75RKPTA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CH02016-75RKPTA
CH02016-75RKPTA CAD Models
CH02016-75RKPTA Part Data Attributes
|
CH02016-75RKPTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CH02016-75RKPTA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.03W, 75ohm, 30V, 10% +/-Tol, -100,100ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.42 mm | |
Package Length | 0.48 mm | |
Package Style | SMT | |
Package Width | 0.39 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 0.03 W | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 30 V |
Alternate Parts for CH02016-75RKPTA
This table gives cross-reference parts and alternative options found for CH02016-75RKPTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH02016-75RKPTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH02016-75RKPTB999 | Fixed Resistor, Thin Film, 0.03W, 75ohm, 30V, 10% +/-Tol, -100,100ppm/Cel, 0201, | Vishay Intertechnologies | CH02016-75RKPTA vs CH02016-75RKPTB999 |
CH02016-75RKPTD999 | Fixed Resistor, Thin Film, 0.03W, 75ohm, 30V, 10% +/-Tol, -100,100ppm/Cel, 0201, | Vishay Intertechnologies | CH02016-75RKPTA vs CH02016-75RKPTD999 |