Part Details for CGSSL1R015J by TE Connectivity
Overview of CGSSL1R015J by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CGSSL1R015J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R4018
|
Newark | Smd Current Sense Resistors, Sl Series, 0.015 Ohm, 1 W, - 5%, 122 Mv |Cgs Te Connectivity CGSSL1R015J Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9900 / $3.1400 | Buy Now |
DISTI #
CGSSL1R015J-ND
|
DigiKey | RES 0.015 OHM 5% 1W 2615 Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7539 | Buy Now |
DISTI #
1624250-2
|
Avnet Americas | Res Wirewound 0.015 Ohm 5% 1W ±50ppm/°C Molded SMD - Tape and Reel (Alt: 1624250-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 2 Days Container: Reel | 0 |
|
$2.6833 / $3.0295 | Buy Now |
DISTI #
279-CGSSL1R015J
|
Mouser Electronics | Current Sense Resistors - SMD CGS SL1 R015 5% TAPED RoHS: Compliant | 0 |
|
$2.7100 / $2.7500 | Order Now |
|
Onlinecomponents.com | CGS SL1 R015 5% TAPED<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.6900 / $5.6300 | Buy Now |
DISTI #
1624250-2
|
Avnet Abacus | Res Wirewound 0.015 Ohm 5% 1W �50ppm/�C Molded SMD (Alt: 1624250-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CGS SL1 R015 5% TAPED<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.6900 / $5.6300 | Buy Now |
Part Details for CGSSL1R015J
CGSSL1R015J CAD Models
CGSSL1R015J Part Data Attributes
|
CGSSL1R015J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CGSSL1R015J
TE Connectivity
RESISTOR, CURRENT SENSE, METAL FOIL, 2W, 5%, 50ppm, 0.015ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , 2615 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.48mm x 3.81mm x 2.84mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2615 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |