Part Details for CGS962U050V4C by Cornell Dubilier Electronics Inc
Overview of CGS962U050V4C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS962U050V4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K1909
|
Newark | Aluminum Electrolytic Capacitor 9600Uf, 50V, +75, -10%, Screw, Capacitance:9600Μf, Voltage(Dc):50V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polarrohs Compliant: Yes |Cornell Dubilier CGS962U050V4C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$10.4500 | Buy Now |
DISTI #
2266-CGS962U050V4C-ND
|
DigiKey | CAP ALUM 9600UF 50V SCREW CHAS M Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$40.9600 / $44.2400 | Buy Now |
DISTI #
338-1239-ND
|
DigiKey | CAP ALUM 9600UF 50V SCREW CHAS M Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
6 In Stock |
|
$34.1880 / $38.6100 | Buy Now |
DISTI #
539-CGS50V9600
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC CAP 50V 9 600 RoHS: Compliant | 9 |
|
$34.1800 / $38.6100 | Buy Now |
DISTI #
70186902
|
RS | Capacitor, Alum Electrolytic,9600 uF,-10,+75%,50 VDC, Screw Terminal,2x4.125in | Cornell-Dubilier CGS962U050V4C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 28 |
|
$35.4400 / $39.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
54 Partner Stock |
|
$34.0900 / $71.3600 | Buy Now |
DISTI #
CGS962U050V4C
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC CAP 50V 9 600 RoHS: Compliant pbFree: Pb-Free Min Qty: 42 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$34.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
54 Partner Stock |
|
$34.0900 / $71.3600 | Buy Now |
Part Details for CGS962U050V4C
CGS962U050V4C CAD Models
CGS962U050V4C Part Data Attributes
|
CGS962U050V4C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS962U050V4C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 9600uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 9600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50.8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 18 mΩ | |
Leakage Current | 4.1569 mA | |
Length | 104.775 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 10300 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |