Part Details for CGS74B305V by Texas Instruments
Overview of CGS74B305V by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGS74B305V
CGS74B305V CAD Models
CGS74B305V Part Data Attributes:
|
CGS74B305V
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CGS74B305V
Texas Instruments
B SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 4 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | B | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.048 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | 4 | |
Number of Terminals | 28 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 55 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 1.45 ns | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm | |
fmax-Min | 130 MHz |
Alternate Parts for CGS74B305V
This table gives cross-reference parts and alternative options found for CGS74B305V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS74B305V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGS64B305V | IC B SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 4 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28, Clock Driver | National Semiconductor Corporation | CGS74B305V vs CGS64B305V |
CGS64B305V | B SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 4 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28 | Texas Instruments | CGS74B305V vs CGS64B305V |