Datasheets
CGS723U100X8L3PLS by: Aerovox Corporation

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 72000uF, STUD MOUNT, RADIAL LEADED, CAN

Part Details for CGS723U100X8L3PLS by Aerovox Corporation

Overview of CGS723U100X8L3PLS by Aerovox Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Computing and Data Storage

Part Details for CGS723U100X8L3PLS

CGS723U100X8L3PLS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CGS723U100X8L3PLS Part Data Attributes

CGS723U100X8L3PLS Aerovox Corporation
Buy Now Datasheet
Compare Parts:
CGS723U100X8L3PLS Aerovox Corporation CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 72000uF, STUD MOUNT, RADIAL LEADED, CAN
Part Life Cycle Code Obsolete
Ihs Manufacturer AEROVOX CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 72000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
ESR 13 mΩ
Leakage Current 16.1 mA
Manufacturer Series CGS
Mounting Feature STUD MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 95 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 75%
Rated (DC) Voltage (URdc) 100 V
Ripple Current 20700 mA
Surface Mount NO
Terminal Shape BINDING POST

Alternate Parts for CGS723U100X8L3PLS

This table gives cross-reference parts and alternative options found for CGS723U100X8L3PLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS723U100X8L3PLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CGS723U100X8L3PDS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 72000uF, STUD MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGS723U100X8L3PLS vs CGS723U100X8L3PDS
CGS723U100X8L4PGS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 72000uF, STUD MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGS723U100X8L3PLS vs CGS723U100X8L4PGS
CGS723U100X8L3PHS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 72000uF, STUD MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGS723U100X8L3PLS vs CGS723U100X8L3PHS
CGS723U100X8L4PFS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 72000uF, STUD MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGS723U100X8L3PLS vs CGS723U100X8L4PFS
CGS723U100X8L4PHS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 72000uF, STUD MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGS723U100X8L3PLS vs CGS723U100X8L4PHS
CGS723U100X8L3PGS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 72000uF, STUD MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGS723U100X8L3PLS vs CGS723U100X8L3PGS
CGS723U100X8L3PFS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 72000uF, STUD MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGS723U100X8L3PLS vs CGS723U100X8L3PFS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGS723U100X8L3PLS by Aerovox Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGS723U100X8L3PLS by Aerovox Corporation

Select Manufacturer
Which Manufacturer of CGS723U100X8L3PLS would you like to use for your alert(s)?
  • Please alert me when CGS723U100X8L3PLS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGS723U100X8L3PLS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGS723U100X8L3PLS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGS723U100X8L3PLS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGS723U100X8L3PLS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGS723U100X8L3PLS by Aerovox Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: