Part Details for CGS723U016U4C3PFS by Aerovox Corporation
Overview of CGS723U016U4C3PFS by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGS723U016U4C3PFS
CGS723U016U4C3PFS CAD Models
CGS723U016U4C3PFS Part Data Attributes
|
CGS723U016U4C3PFS
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
CGS723U016U4C3PFS
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 72000uF, STUD MOUNT, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 72000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 11.6 mΩ | |
Leakage Current | 6.44 mA | |
Manufacturer Series | CGS | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 16100 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for CGS723U016U4C3PFS
This table gives cross-reference parts and alternative options found for CGS723U016U4C3PFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS723U016U4C3PFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGS723U016U4C4PFS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 72000uF, STUD MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS723U016U4C3PFS vs CGS723U016U4C4PFS |
CGS723U016U4C4PDS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 72000uF, STUD MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS723U016U4C3PFS vs CGS723U016U4C4PDS |
CGS723U016V3C4PLS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 72000uF, STUD MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS723U016U4C3PFS vs CGS723U016V3C4PLS |
CGS723U016V3C4PHS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 72000uF, STUD MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS723U016U4C3PFS vs CGS723U016V3C4PHS |
CGS723U016V3C4PFS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 72000uF, STUD MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS723U016U4C3PFS vs CGS723U016V3C4PFS |
CGS723U016U4C4PGS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 72000uF, STUD MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS723U016U4C3PFS vs CGS723U016U4C4PGS |
CGS723U016U4C4PHS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 72000uF, STUD MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS723U016U4C3PFS vs CGS723U016U4C4PHS |
CGS723U016U4C3PDS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 72000uF, STUD MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS723U016U4C3PFS vs CGS723U016U4C3PDS |
CGS723U016U4C3PHS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 72000uF, STUD MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS723U016U4C3PFS vs CGS723U016U4C3PHS |
CGS723U016V3C3PLS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 72000uF, STUD MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS723U016U4C3PFS vs CGS723U016V3C3PLS |