There are no models available for this part yet.
Overview of CGS722U010R2C1PN by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
CAD Models for CGS722U010R2C1PN by Cornell Dubilier Electronics Inc
Part Data Attributes for CGS722U010R2C1PN by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
7200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
35 mΩ
|
Length
|
54 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
75%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
4500 mA
|
Surface Mount
|
NO
|
Terminal Pitch
|
12.7 mm
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for CGS722U010R2C1PN
This table gives cross-reference parts and alternative options found for CGS722U010R2C1PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS722U010R2C1PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGS722U010R2C0NL | CAP,AL2O3,7.2MF,10VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS722U010R2C1PN vs CGS722U010R2C0NL |
CGS722U010R2C0PV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 75% +Tol, 10% -Tol, 7200uF, | Cornell Dubilier Electronics Inc | CGS722U010R2C1PN vs CGS722U010R2C0PV |
CGS722U010R2C1NN | CAP,AL2O3,7.2MF,10VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS722U010R2C1PN vs CGS722U010R2C1NN |
CGS722U010R2C0ND | CAP,AL2O3,7.2MF,10VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS722U010R2C1PN vs CGS722U010R2C0ND |
CGS722U010R2C0NV | CAP,AL2O3,7.2MF,10VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS722U010R2C1PN vs CGS722U010R2C0NV |
CGS722U010R2C1PL | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 75% +Tol, 10% -Tol, 7200uF, | Cornell Dubilier Electronics Inc | CGS722U010R2C1PN vs CGS722U010R2C1PL |
CGS722U010R2C1PG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 75% +Tol, 10% -Tol, 7200uF, | Cornell Dubilier Electronics Inc | CGS722U010R2C1PN vs CGS722U010R2C1PG |
CGS722U010R2C1ND | CAP,AL2O3,7.2MF,10VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS722U010R2C1PN vs CGS722U010R2C1ND |
CGS722U010R2C1NL | CAP,AL2O3,7.2MF,10VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS722U010R2C1PN vs CGS722U010R2C1NL |
CGS722U010R2C0NF | CAP,AL2O3,7.2MF,10VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS722U010R2C1PN vs CGS722U010R2C0NF |