Part Details for CGS722T450X8L3PLS by Aerovox Corporation
Overview of CGS722T450X8L3PLS by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGS722T450X8L3PLS
CGS722T450X8L3PLS CAD Models
CGS722T450X8L3PLS Part Data Attributes
|
CGS722T450X8L3PLS
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
CGS722T450X8L3PLS
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 7200uF, STUD MOUNT, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 7200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 28.9 mΩ | |
Leakage Current | 10.8 mA | |
Manufacturer Series | CGS | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 21800 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for CGS722T450X8L3PLS
This table gives cross-reference parts and alternative options found for CGS722T450X8L3PLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS722T450X8L3PLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGS722T450X8L4PDS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 7200uF, STUD MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS722T450X8L3PLS vs CGS722T450X8L4PDS |
CGS722T450X8L4PGS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 7200uF, STUD MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS722T450X8L3PLS vs CGS722T450X8L4PGS |
CGS722T450X8L3PDS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 7200uF, STUD MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS722T450X8L3PLS vs CGS722T450X8L3PDS |
CGS722T450X8L4PHS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 7200uF, STUD MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS722T450X8L3PLS vs CGS722T450X8L4PHS |
CGS722T450X8L4PLS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 7200uF, STUD MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS722T450X8L3PLS vs CGS722T450X8L4PLS |
CGS722T450X8L4PFS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 7200uF, STUD MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS722T450X8L3PLS vs CGS722T450X8L4PFS |
CGS722T450X8L3PHS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 7200uF, STUD MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS722T450X8L3PLS vs CGS722T450X8L3PHS |
CGS722T450X8L3PGS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 7200uF, STUD MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS722T450X8L3PLS vs CGS722T450X8L3PGS |