Part Details for CGS702U075R2L7NF by Cornell Dubilier Electronics Inc
Overview of CGS702U075R2L7NF by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CGS702U075R2L7NF
CGS702U075R2L7NF CAD Models
CGS702U075R2L7NF Part Data Attributes
|
CGS702U075R2L7NF
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS702U075R2L7NF
Cornell Dubilier Electronics Inc
CAP,AL2O3,7MF,75VDC,10% -TOL,75% +TOL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 7000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35.762 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 44 mΩ | |
Length | 69.286 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 5300 mA | |
Surface Mount | NO | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for CGS702U075R2L7NF
This table gives cross-reference parts and alternative options found for CGS702U075R2L7NF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS702U075R2L7NF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGS702U075R2L7NN | CAP,AL2O3,7MF,75VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS702U075R2L7NF vs CGS702U075R2L7NN |
CGS702U075R2L7ND | CAP,AL2O3,7MF,75VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS702U075R2L7NF vs CGS702U075R2L7ND |
CGS702U075R2L7PG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 7000uF, | Cornell Dubilier Electronics Inc | CGS702U075R2L7NF vs CGS702U075R2L7PG |
CGS702U075R2L7NH | CAP,AL2O3,7MF,75VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS702U075R2L7NF vs CGS702U075R2L7NH |
CGS702U075R2L7PN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 7000uF, | Cornell Dubilier Electronics Inc | CGS702U075R2L7NF vs CGS702U075R2L7PN |
CGS702U075R2L7NV | CAP,AL2O3,7MF,75VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS702U075R2L7NF vs CGS702U075R2L7NV |
CGS702U075R2L7PL | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 7000uF, | Cornell Dubilier Electronics Inc | CGS702U075R2L7NF vs CGS702U075R2L7PL |