Part Details for CGS682U050R3C7PV by Cornell Dubilier Electronics Inc
Overview of CGS682U050R3C7PV by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGS682U050R3C7PV
CGS682U050R3C7PV CAD Models
CGS682U050R3C7PV Part Data Attributes
|
CGS682U050R3C7PV
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS682U050R3C7PV
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 6800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35.762 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 24 mΩ | |
Length | 81.686 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 6400 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for CGS682U050R3C7PV
This table gives cross-reference parts and alternative options found for CGS682U050R3C7PV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS682U050R3C7PV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CGS682U050R3C7NH | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,6.8MF,50VDC,10% -TOL,75% +TOL | CGS682U050R3C7PV vs CGS682U050R3C7NH |
CGS682U050R3C7ND | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,6.8MF,50VDC,10% -TOL,75% +TOL | CGS682U050R3C7PV vs CGS682U050R3C7ND |
CGS682U050R3C7PL | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 6800uF, | CGS682U050R3C7PV vs CGS682U050R3C7PL |
CGS682U050R3C7PG | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 6800uF, | CGS682U050R3C7PV vs CGS682U050R3C7PG |
CGS682U050R3C7PN | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 6800uF, | CGS682U050R3C7PV vs CGS682U050R3C7PN |
CGS682U050R3C7PF | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 6800uF, | CGS682U050R3C7PV vs CGS682U050R3C7PF |
CGS682U050R3C7NV | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,6.8MF,50VDC,10% -TOL,75% +TOL | CGS682U050R3C7PV vs CGS682U050R3C7NV |
CGS682U050R3C7NF | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,6.8MF,50VDC,10% -TOL,75% +TOL | CGS682U050R3C7PV vs CGS682U050R3C7NF |
CGS682U050R3C7PH | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 6800uF, | CGS682U050R3C7PV vs CGS682U050R3C7PH |