There are no models available for this part yet.
Overview of CGS652U050V3C1PF by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
CAD Models for CGS652U050V3C1PF by Cornell Dubilier Electronics Inc
Part Data Attributes for CGS652U050V3C1PF by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.55
|
Capacitance
|
6500 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
50.8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
25 mΩ
|
Length
|
79.4 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
75%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
7900 mA
|
Surface Mount
|
NO
|
Terminal Pitch
|
22.2 mm
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for CGS652U050V3C1PF
This table gives cross-reference parts and alternative options found for CGS652U050V3C1PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS652U050V3C1PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CG652U050V3C0PN | CAP,AL2O3,6.5MF,50VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS652U050V3C1PF vs CG652U050V3C0PN |
CG652U050V3C0PF | CAP,AL2O3,6.5MF,50VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS652U050V3C1PF vs CG652U050V3C0PF |
CGS652U050V3C0PN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 6500uF, | Cornell Dubilier Electronics Inc | CGS652U050V3C1PF vs CGS652U050V3C0PN |
CGS652U050V3C1PH | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 6500uF, | Cornell Dubilier Electronics Inc | CGS652U050V3C1PF vs CGS652U050V3C1PH |
CG652U050V3C1PD | CAP,AL2O3,6.5MF,50VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS652U050V3C1PF vs CG652U050V3C1PD |
CGS652U050V3C0PF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 6500uF, | Cornell Dubilier Electronics Inc | CGS652U050V3C1PF vs CGS652U050V3C0PF |
CG652U050V3C1PF | CAP,AL2O3,6.5MF,50VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS652U050V3C1PF vs CG652U050V3C1PF |
CGS652U050V3C0PD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 6500uF, | Cornell Dubilier Electronics Inc | CGS652U050V3C1PF vs CGS652U050V3C0PD |
CGS652U050V3C1ND | CAP,AL2O3,6.5MF,50VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS652U050V3C1PF vs CGS652U050V3C1ND |
CGS652U050V3C0NG | CAP,AL2O3,6.5MF,50VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS652U050V3C1PF vs CGS652U050V3C0NG |