Part Details for CGS634U010W5L1NG by Cornell Dubilier Electronics Inc
Overview of CGS634U010W5L1NG by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CGS634U010W5L1NG
CGS634U010W5L1NG CAD Models
CGS634U010W5L1NG Part Data Attributes
|
CGS634U010W5L1NG
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS634U010W5L1NG
Cornell Dubilier Electronics Inc
CAP,AL2O3,630MF,10VDC,10% -TOL,75% +TOL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 630000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 5 mΩ | |
Length | 143 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 22800 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.6 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for CGS634U010W5L1NG
This table gives cross-reference parts and alternative options found for CGS634U010W5L1NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS634U010W5L1NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGS634U010W5L1NF | CAP,AL2O3,630MF,10VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS634U010W5L1NG vs CGS634U010W5L1NF |
CGS634U010W5L0PD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 75% +Tol, 10% -Tol, 630000uF, | Cornell Dubilier Electronics Inc | CGS634U010W5L1NG vs CGS634U010W5L0PD |
CGS634U010W5L0PN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 75% +Tol, 10% -Tol, 630000uF, | Cornell Dubilier Electronics Inc | CGS634U010W5L1NG vs CGS634U010W5L0PN |
CGS634U010W5L0PG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 75% +Tol, 10% -Tol, 630000uF, | Cornell Dubilier Electronics Inc | CGS634U010W5L1NG vs CGS634U010W5L0PG |
CGS634U010W5L1PD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 75% +Tol, 10% -Tol, 630000uF, | Cornell Dubilier Electronics Inc | CGS634U010W5L1NG vs CGS634U010W5L1PD |
CGS634U010W5L0NL | CAP,AL2O3,630MF,10VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS634U010W5L1NG vs CGS634U010W5L0NL |
CGS634U010W5L0PH | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 75% +Tol, 10% -Tol, 630000uF, | Cornell Dubilier Electronics Inc | CGS634U010W5L1NG vs CGS634U010W5L0PH |
CGS634U010W5L1PH | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 75% +Tol, 10% -Tol, 630000uF, | Cornell Dubilier Electronics Inc | CGS634U010W5L1NG vs CGS634U010W5L1PH |
CGS634U010W5L0ND | CAP,AL2O3,630MF,10VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS634U010W5L1NG vs CGS634U010W5L0ND |
CGS634U010W5L1ND | CAP,AL2O3,630MF,10VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS634U010W5L1NG vs CGS634U010W5L1ND |