Part Details for CGS632U075R5L1PL by Cornell Dubilier Electronics Inc
Overview of CGS632U075R5L1PL by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGS632U075R5L1PL
CGS632U075R5L1PL CAD Models
CGS632U075R5L1PL Part Data Attributes
|
CGS632U075R5L1PL
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS632U075R5L1PL
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 6300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 17 mΩ | |
Length | 143 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 9800 mA | |
Surface Mount | NO | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for CGS632U075R5L1PL
This table gives cross-reference parts and alternative options found for CGS632U075R5L1PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS632U075R5L1PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CGS632U075R5L0PD | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 6300uF, | CGS632U075R5L1PL vs CGS632U075R5L0PD |
CGS632U075R5L1PG | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 6300uF, | CGS632U075R5L1PL vs CGS632U075R5L1PG |
CGS632U075R5L1PH | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 6300uF, | CGS632U075R5L1PL vs CGS632U075R5L1PH |
CGS632U075R5L0NF | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,6.3MF,75VDC,10% -TOL,75% +TOL | CGS632U075R5L1PL vs CGS632U075R5L0NF |
CGS632U075R5L0PH | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 6300uF, | CGS632U075R5L1PL vs CGS632U075R5L0PH |
CGS632U075R5L1PV | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 6300uF, | CGS632U075R5L1PL vs CGS632U075R5L1PV |
CGS632U075R5L1NV | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,6.3MF,75VDC,10% -TOL,75% +TOL | CGS632U075R5L1PL vs CGS632U075R5L1NV |
CGS632U075R5L0NL | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,6.3MF,75VDC,10% -TOL,75% +TOL | CGS632U075R5L1PL vs CGS632U075R5L0NL |
CGS632U075R5L0NH | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,6.3MF,75VDC,10% -TOL,75% +TOL | CGS632U075R5L1PL vs CGS632U075R5L0NH |
CGS632U075R5L0PG | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 6300uF, | CGS632U075R5L1PL vs CGS632U075R5L0PG |