Part Details for CGS601T500R5C1PD by Cornell Dubilier Electronics Inc
Overview of CGS601T500R5C1PD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGS601T500R5C1PD
CGS601T500R5C1PD CAD Models
CGS601T500R5C1PD Part Data Attributes
|
CGS601T500R5C1PD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS601T500R5C1PD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 600uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 167 mΩ | |
Length | 130 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 3000 mA | |
Surface Mount | NO | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for CGS601T500R5C1PD
This table gives cross-reference parts and alternative options found for CGS601T500R5C1PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS601T500R5C1PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGS601T500R5C1PF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 600uF, | Cornell Dubilier Electronics Inc | CGS601T500R5C1PD vs CGS601T500R5C1PF |
CGS601T500R5C0PV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 600uF, | Cornell Dubilier Electronics Inc | CGS601T500R5C1PD vs CGS601T500R5C0PV |
CGS601T500R5C0NV | CAP,AL2O3,600UF,500VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGS601T500R5C1PD vs CGS601T500R5C0NV |
CGS601T500R5C1PL | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 600uF, | Cornell Dubilier Electronics Inc | CGS601T500R5C1PD vs CGS601T500R5C1PL |
CGS601T500R5C1NG | CAP,AL2O3,600UF,500VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGS601T500R5C1PD vs CGS601T500R5C1NG |
CGS601T500R5C0ND | CAP,AL2O3,600UF,500VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGS601T500R5C1PD vs CGS601T500R5C0ND |
CGS601T500R5C1NF | CAP,AL2O3,600UF,500VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGS601T500R5C1PD vs CGS601T500R5C1NF |
CGS601T500R5C1PV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 600uF, | Cornell Dubilier Electronics Inc | CGS601T500R5C1PD vs CGS601T500R5C1PV |
CGS601T500R5C1PN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 600uF, | Cornell Dubilier Electronics Inc | CGS601T500R5C1PD vs CGS601T500R5C1PN |
CGS601T500R5C0NH | CAP,AL2O3,600UF,500VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGS601T500R5C1PD vs CGS601T500R5C0NH |