Part Details for CGS564U010X5L4PD by Aerovox Corporation
Overview of CGS564U010X5L4PD by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGS564U010X5L4PD
CGS564U010X5L4PD CAD Models
CGS564U010X5L4PD Part Data Attributes
|
CGS564U010X5L4PD
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
CGS564U010X5L4PD
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 560000uF, CHASSIS MOUNT, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 560000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 9.2 mΩ | |
Leakage Current | 14.2 mA | |
Manufacturer Series | CGS | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 28010 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for CGS564U010X5L4PD
This table gives cross-reference parts and alternative options found for CGS564U010X5L4PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS564U010X5L4PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGS564U010X5L3PH | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 560000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS564U010X5L4PD vs CGS564U010X5L3PH |
CGS564U010X5L4PF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 560000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS564U010X5L4PD vs CGS564U010X5L4PF |
CGS564U010X5L3PL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 560000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS564U010X5L4PD vs CGS564U010X5L3PL |
CGS564U010X5L4PL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 560000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS564U010X5L4PD vs CGS564U010X5L4PL |
CGS564U010X5L4PH | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 560000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS564U010X5L4PD vs CGS564U010X5L4PH |
CGS564U010X5L4PG | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 560000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS564U010X5L4PD vs CGS564U010X5L4PG |
CGS564U010X5L3PD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 560000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS564U010X5L4PD vs CGS564U010X5L3PD |