Part Details for CGS562U025R3C6PV by Cornell Dubilier Electronics Inc
Overview of CGS562U025R3C6PV by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGS562U025R3C6PV
CGS562U025R3C6PV CAD Models
CGS562U025R3C6PV Part Data Attributes
|
CGS562U025R3C6PV
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS562U025R3C6PV
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 5600uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35.381 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 26 mΩ | |
Length | 80.543 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 6100 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for CGS562U025R3C6PV
This table gives cross-reference parts and alternative options found for CGS562U025R3C6PV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS562U025R3C6PV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGS562U025R3C3ND | CAP,AL2O3,5.6MF,25VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS562U025R3C6PV vs CGS562U025R3C3ND |
CGS562U025R3C3PG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | CGS562U025R3C6PV vs CGS562U025R3C3PG |
CGS562U025R3C3PH | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | CGS562U025R3C6PV vs CGS562U025R3C3PH |
CGS562U025R3C3NN | CAP,AL2O3,5.6MF,25VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS562U025R3C6PV vs CGS562U025R3C3NN |
CGS562U025R3C3PD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | CGS562U025R3C6PV vs CGS562U025R3C3PD |
CGS562U025R3C6PN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | CGS562U025R3C6PV vs CGS562U025R3C6PN |
CGS562U025R3C3PV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | CGS562U025R3C6PV vs CGS562U025R3C3PV |
CGS562U025R3C3NH | CAP,AL2O3,5.6MF,25VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS562U025R3C6PV vs CGS562U025R3C3NH |
CGS562U025R3C6PG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | CGS562U025R3C6PV vs CGS562U025R3C6PG |
CGS562U025R3C6PL | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | CGS562U025R3C6PV vs CGS562U025R3C6PL |