Part Details for CGS562T250V5L1PG by Cornell Dubilier Electronics Inc
Overview of CGS562T250V5L1PG by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGS562T250V5L1PG
CGS562T250V5L1PG CAD Models
CGS562T250V5L1PG Part Data Attributes
|
CGS562T250V5L1PG
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS562T250V5L1PG
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 5600uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50.8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 19 mΩ | |
Length | 143 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 11300 mA | |
Surface Mount | NO | |
Terminal Pitch | 22.2 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for CGS562T250V5L1PG
This table gives cross-reference parts and alternative options found for CGS562T250V5L1PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS562T250V5L1PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGS562T250V5L0PD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | CGS562T250V5L1PG vs CGS562T250V5L0PD |
CGS562T250V5L1PF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | CGS562T250V5L1PG vs CGS562T250V5L1PF |
CGS562T250V5L0PF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | CGS562T250V5L1PG vs CGS562T250V5L0PF |
CGS562T250V5L1PV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | CGS562T250V5L1PG vs CGS562T250V5L1PV |
CGS562T250V5L0PN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | CGS562T250V5L1PG vs CGS562T250V5L0PN |
CGS562T250V5L1PH | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | CGS562T250V5L1PG vs CGS562T250V5L1PH |
CGS562T250V5L1PD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | CGS562T250V5L1PG vs CGS562T250V5L1PD |
CGS562T250V5L1ND | CAP,AL2O3,5.6MF,250VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGS562T250V5L1PG vs CGS562T250V5L1ND |
CGS562T250V5L0NV | CAP,AL2O3,5.6MF,250VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGS562T250V5L1PG vs CGS562T250V5L0NV |
CGS562T250V5L0NN | CAP,AL2O3,5.6MF,250VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGS562T250V5L1PG vs CGS562T250V5L0NN |