Part Details for CGS473U100X5R3PH by Aerovox Corporation
Overview of CGS473U100X5R3PH by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGS473U100X5R3PH
CGS473U100X5R3PH CAD Models
CGS473U100X5R3PH Part Data Attributes
|
CGS473U100X5R3PH
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
CGS473U100X5R3PH
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 47000uF, CHASSIS MOUNT, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 18 mΩ | |
Leakage Current | 13.01 mA | |
Manufacturer Series | CGS | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 15300 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for CGS473U100X5R3PH
This table gives cross-reference parts and alternative options found for CGS473U100X5R3PH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS473U100X5R3PH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGS473U100X5R3PD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 47000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS473U100X5R3PH vs CGS473U100X5R3PD |
CGS473U100X5R4PG | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 47000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS473U100X5R3PH vs CGS473U100X5R4PG |
500X473U100DF2B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 47000uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | CGS473U100X5R3PH vs 500X473U100DF2B |
CGS473U100X5R3PG | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 47000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS473U100X5R3PH vs CGS473U100X5R3PG |
CGS473U100X5R3PF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 47000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS473U100X5R3PH vs CGS473U100X5R3PF |
CGS473U100X5R4PF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 47000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS473U100X5R3PH vs CGS473U100X5R4PF |
CGS473U100X5R3PL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 47000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS473U100X5R3PH vs CGS473U100X5R3PL |