CGS473U100X5R3PG
Aerovox Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 47000uF, CHASSIS MOUNT, RADIAL LEADED, CAN

Overview of CGS473U100X5R3PG by Aerovox Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage

CAD Models for CGS473U100X5R3PG by Aerovox Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CGS473U100X5R3PG by Aerovox Corporation

CGS473U100X5R3PG
Aerovox Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AEROVOX CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
47000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
18 mΩ
Leakage Current
13.01 mA
Manufacturer Series
CGS
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
95 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
75%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
15300 mA
Surface Mount
NO
Terminal Shape
BINDING POST
Want to compare parts?
  1. CGS473U100X5R3PG
    Aerovox Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 47000uF, CHASSIS MOUNT, RADIAL LEADED, CAN
    VS

Alternate Parts for CGS473U100X5R3PG

This table gives cross-reference parts and alternative options found for CGS473U100X5R3PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS473U100X5R3PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CGS473U100X5R3PD CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 47000uF, CHASSIS MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGS473U100X5R3PG vs CGS473U100X5R3PD
CGS473U100X5R4PG CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 47000uF, CHASSIS MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGS473U100X5R3PG vs CGS473U100X5R4PG
500X473U100DF2B CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 47000uF, CHASSIS MOUNT Cornell Dubilier Electronics Inc CGS473U100X5R3PG vs 500X473U100DF2B
CGS473U100X5R3PF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 47000uF, CHASSIS MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGS473U100X5R3PG vs CGS473U100X5R3PF
CGS473U100X5R4PF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 47000uF, CHASSIS MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGS473U100X5R3PG vs CGS473U100X5R4PF
CGS473U100X5R3PL CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 47000uF, CHASSIS MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGS473U100X5R3PG vs CGS473U100X5R3PL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGS473U100X5R3PG by Aerovox Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGS473U100X5R3PG by Aerovox Corporation

Select Manufacturer
Which Manufacturer of CGS473U100X5R3PG would you like to use for your alert(s)?
  • Please alert me when CGS473U100X5R3PG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGS473U100X5R3PG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGS473U100X5R3PG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGS473U100X5R3PG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGS473U100X5R3PG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGS473U100X5R3PG by Aerovox Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: