Part Details for CGS473U040W4C3NG by Cornell Dubilier Electronics Inc
Overview of CGS473U040W4C3NG by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CGS473U040W4C3NG
CGS473U040W4C3NG CAD Models
CGS473U040W4C3NG Part Data Attributes
|
CGS473U040W4C3NG
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS473U040W4C3NG
Cornell Dubilier Electronics Inc
CAP,AL2O3,47MF,40VDC,10% -TOL,75% +TOL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.881 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 10 mΩ | |
Length | 106.143 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 15800 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.6 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for CGS473U040W4C3NG
This table gives cross-reference parts and alternative options found for CGS473U040W4C3NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS473U040W4C3NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGS473U040W4C6PF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | CGS473U040W4C3NG vs CGS473U040W4C6PF |
CGS473U040W4C3PD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | CGS473U040W4C3NG vs CGS473U040W4C3PD |
CGS473U040W4C6NH | CAP,AL2O3,47MF,40VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS473U040W4C3NG vs CGS473U040W4C6NH |
CGS473U040W4C6NN | CAP,AL2O3,47MF,40VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS473U040W4C3NG vs CGS473U040W4C6NN |
CGS473U040W4C3NH | CAP,AL2O3,47MF,40VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS473U040W4C3NG vs CGS473U040W4C3NH |
CGS473U040W4C3PG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | CGS473U040W4C3NG vs CGS473U040W4C3PG |
CGS473U040W4C3NN | CAP,AL2O3,47MF,40VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS473U040W4C3NG vs CGS473U040W4C3NN |
CGS473U040W4C6ND | CAP,AL2O3,47MF,40VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS473U040W4C3NG vs CGS473U040W4C6ND |
CGS473U040W4C6NL | CAP,AL2O3,47MF,40VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS473U040W4C3NG vs CGS473U040W4C6NL |
CGS473U040W4C3NL | CAP,AL2O3,47MF,40VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS473U040W4C3NG vs CGS473U040W4C3NL |