Part Details for CGS473U040W4C1PG by Cornell Dubilier Electronics Inc
Overview of CGS473U040W4C1PG by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGS473U040W4C1PG
CGS473U040W4C1PG CAD Models
CGS473U040W4C1PG Part Data Attributes
|
CGS473U040W4C1PG
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS473U040W4C1PG
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 47000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 10 mΩ | |
Length | 105 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 15800 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.6 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for CGS473U040W4C1PG
This table gives cross-reference parts and alternative options found for CGS473U040W4C1PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS473U040W4C1PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGS473U040W4C1PH | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | CGS473U040W4C1PG vs CGS473U040W4C1PH |
CGS473U040W4C0PL | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | CGS473U040W4C1PG vs CGS473U040W4C0PL |
CGS473U040W4C1PF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | CGS473U040W4C1PG vs CGS473U040W4C1PF |
CGS473U040W4C0ND | CAP,AL2O3,47MF,40VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS473U040W4C1PG vs CGS473U040W4C0ND |
CGS473U040W4C1NG | CAP,AL2O3,47MF,40VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS473U040W4C1PG vs CGS473U040W4C1NG |
CGS473U040W4C0PF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | CGS473U040W4C1PG vs CGS473U040W4C0PF |
CGS473U040W4C1PD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | CGS473U040W4C1PG vs CGS473U040W4C1PD |
CGS473U040W4C1NL | CAP,AL2O3,47MF,40VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS473U040W4C1PG vs CGS473U040W4C1NL |
CGS473U040W4C1NH | CAP,AL2O3,47MF,40VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS473U040W4C1PG vs CGS473U040W4C1NH |
CGS473U040W4C0NF | CAP,AL2O3,47MF,40VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS473U040W4C1PG vs CGS473U040W4C0NF |