There are no models available for this part yet.
Overview of CGS473U025V4C3PF by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
CAD Models for CGS473U025V4C3PF by Cornell Dubilier Electronics Inc
Part Data Attributes for CGS473U025V4C3PF by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.85
|
Capacitance
|
47000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
51.181 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
22 mΩ
|
Length
|
106.143 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
75%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
9500 mA
|
Surface Mount
|
NO
|
Terminal Pitch
|
22.2 mm
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for CGS473U025V4C3PF
This table gives cross-reference parts and alternative options found for CGS473U025V4C3PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS473U025V4C3PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGS473U025V4C3PN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | CGS473U025V4C3PF vs CGS473U025V4C3PN |
CGS473U025V4C6PG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | CGS473U025V4C3PF vs CGS473U025V4C6PG |
CGS473U025V4C3NG | CAP,AL2O3,47MF,25VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS473U025V4C3PF vs CGS473U025V4C3NG |
CGS473U025V4C3NN | CAP,AL2O3,47MF,25VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS473U025V4C3PF vs CGS473U025V4C3NN |
CGS473U025V4C3NF | CAP,AL2O3,47MF,25VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS473U025V4C3PF vs CGS473U025V4C3NF |
CGS473U025V4C6NN | CAP,AL2O3,47MF,25VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS473U025V4C3PF vs CGS473U025V4C6NN |
CGS473U025V4C3PV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | CGS473U025V4C3PF vs CGS473U025V4C3PV |
CGS473U025V4C6PV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | CGS473U025V4C3PF vs CGS473U025V4C6PV |
CGS473U025V4C6PD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | CGS473U025V4C3PF vs CGS473U025V4C6PD |
CGS473U025V4C6PH | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | CGS473U025V4C3PF vs CGS473U025V4C6PH |