There are no models available for this part yet.
Overview of CGS472U025R2C1NG by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for CGS472U025R2C1NG by Cornell Dubilier Electronics Inc
Part Data Attributes for CGS472U025R2C1NG by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
4700 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
101 mΩ
|
Length
|
54 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Screw Ends
|
Polarity
|
NON-POLARIZED
|
Positive Tolerance
|
75%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
2700 mA
|
Surface Mount
|
NO
|
Terminal Pitch
|
12.7 mm
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for CGS472U025R2C1NG
This table gives cross-reference parts and alternative options found for CGS472U025R2C1NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS472U025R2C1NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGS472U025R2C1ND | CAP,AL2O3,4.7MF,25VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS472U025R2C1NG vs CGS472U025R2C1ND |
CGS472U025R2C0PD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | CGS472U025R2C1NG vs CGS472U025R2C0PD |
CGS472U025R2C0NG | CAP,AL2O3,4.7MF,25VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS472U025R2C1NG vs CGS472U025R2C0NG |
CGS472U025R2C1NL | CAP,AL2O3,4.7MF,25VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS472U025R2C1NG vs CGS472U025R2C1NL |
CGS472U025R2C1PG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | CGS472U025R2C1NG vs CGS472U025R2C1PG |
CGS472U025R2C0PG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | CGS472U025R2C1NG vs CGS472U025R2C0PG |
CGS472U025R2C0NN | CAP,AL2O3,4.7MF,25VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS472U025R2C1NG vs CGS472U025R2C0NN |
CGS472U025R2C0NH | CAP,AL2O3,4.7MF,25VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS472U025R2C1NG vs CGS472U025R2C0NH |
CGS472U025R2C1NV | CAP,AL2O3,4.7MF,25VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS472U025R2C1NG vs CGS472U025R2C1NV |
CGS472U025R2C0PV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | CGS472U025R2C1NG vs CGS472U025R2C0PV |