Part Details for CGS454U025X5L1PL by Cornell Dubilier Electronics Inc
Overview of CGS454U025X5L1PL by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGS454U025X5L1PL
CGS454U025X5L1PL CAD Models
CGS454U025X5L1PL Part Data Attributes
|
CGS454U025X5L1PL
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS454U025X5L1PL
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 450000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 450000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3 mΩ | |
Length | 143 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 34300 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for CGS454U025X5L1PL
This table gives cross-reference parts and alternative options found for CGS454U025X5L1PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS454U025X5L1PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGS454U025X5L1NH | CAP,AL2O3,450MF,25VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS454U025X5L1PL vs CGS454U025X5L1NH |
CGS454U025X5L0PH | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 450000uF, | Cornell Dubilier Electronics Inc | CGS454U025X5L1PL vs CGS454U025X5L0PH |
CGS454U025X5L1PN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 450000uF, | Cornell Dubilier Electronics Inc | CGS454U025X5L1PL vs CGS454U025X5L1PN |
CGS454U025X5L0ND | CAP,AL2O3,450MF,25VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS454U025X5L1PL vs CGS454U025X5L0ND |
CGS454U025X5L1PD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 450000uF, | Cornell Dubilier Electronics Inc | CGS454U025X5L1PL vs CGS454U025X5L1PD |
CGS454U025X5L0PD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 450000uF, | Cornell Dubilier Electronics Inc | CGS454U025X5L1PL vs CGS454U025X5L0PD |
CGS454U025X5L1NL | CAP,AL2O3,450MF,25VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS454U025X5L1PL vs CGS454U025X5L1NL |
CGS454U025X5L1PG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 450000uF, | Cornell Dubilier Electronics Inc | CGS454U025X5L1PL vs CGS454U025X5L1PG |
CGS454U025X5L0NH | CAP,AL2O3,450MF,25VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS454U025X5L1PL vs CGS454U025X5L0NH |
CGS454U025X5L1NG | CAP,AL2O3,450MF,25VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS454U025X5L1PL vs CGS454U025X5L1NG |