Part Details for CGS453U050U4C6PD by Cornell Dubilier Electronics Inc
Overview of CGS453U050U4C6PD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGS453U050U4C6PD
CGS453U050U4C6PD CAD Models
CGS453U050U4C6PD Part Data Attributes
|
CGS453U050U4C6PD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS453U050U4C6PD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 45000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 45000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 44.881 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12 mΩ | |
Length | 106.143 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 11000 mA | |
Surface Mount | NO | |
Terminal Pitch | 19 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for CGS453U050U4C6PD
This table gives cross-reference parts and alternative options found for CGS453U050U4C6PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS453U050U4C6PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGS453U050U4C3PF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 45000uF, | Cornell Dubilier Electronics Inc | CGS453U050U4C6PD vs CGS453U050U4C3PF |
CGS453U050U4C3NH | CAP,AL2O3,45MF,50VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS453U050U4C6PD vs CGS453U050U4C3NH |
CGS453U050U4C3PL | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 45000uF, | Cornell Dubilier Electronics Inc | CGS453U050U4C6PD vs CGS453U050U4C3PL |
CGS453U050U4C3NN | CAP,AL2O3,45MF,50VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS453U050U4C6PD vs CGS453U050U4C3NN |
CGS453U050U4C3PN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 45000uF, | Cornell Dubilier Electronics Inc | CGS453U050U4C6PD vs CGS453U050U4C3PN |
CGS453U050U4C6ND | CAP,AL2O3,45MF,50VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS453U050U4C6PD vs CGS453U050U4C6ND |
CGS453U050U4C6PG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 45000uF, | Cornell Dubilier Electronics Inc | CGS453U050U4C6PD vs CGS453U050U4C6PG |
CGS453U050U4C3NG | CAP,AL2O3,45MF,50VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS453U050U4C6PD vs CGS453U050U4C3NG |
CGS453U050U4C6NL | CAP,AL2O3,45MF,50VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS453U050U4C6PD vs CGS453U050U4C6NL |
CGS453U050U4C6PH | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 45000uF, | Cornell Dubilier Electronics Inc | CGS453U050U4C6PD vs CGS453U050U4C6PH |