Part Details for CGS453U020U3L3PGS by Aerovox Corporation
Overview of CGS453U020U3L3PGS by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGS453U020U3L3PGS
CGS453U020U3L3PGS CAD Models
CGS453U020U3L3PGS Part Data Attributes
|
CGS453U020U3L3PGS
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
CGS453U020U3L3PGS
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 20V, 45000uF, STUD MOUNT, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 45000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15.1 mΩ | |
Leakage Current | 6 mA | |
Manufacturer Series | CGS | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 13370 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for CGS453U020U3L3PGS
This table gives cross-reference parts and alternative options found for CGS453U020U3L3PGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS453U020U3L3PGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGS453U020U3L4PLS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 20V, 45000uF, STUD MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS453U020U3L3PGS vs CGS453U020U3L4PLS |
CGS453U020U3L3PFS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 20V, 45000uF, STUD MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS453U020U3L3PGS vs CGS453U020U3L3PFS |
CGS453U020U3L4PFS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 20V, 45000uF, STUD MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS453U020U3L3PGS vs CGS453U020U3L4PFS |
CGS453U020U3L4PGS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 20V, 45000uF, STUD MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS453U020U3L3PGS vs CGS453U020U3L4PGS |