Part Details for CGS451T500R4C7PF by Cornell Dubilier Electronics Inc
Overview of CGS451T500R4C7PF by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGS451T500R4C7PF
CGS451T500R4C7PF CAD Models
CGS451T500R4C7PF Part Data Attributes
|
CGS451T500R4C7PF
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS451T500R4C7PF
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 450uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 450 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35.762 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 220 mΩ | |
Length | 107.286 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 2400 mA | |
Surface Mount | NO | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for CGS451T500R4C7PF
This table gives cross-reference parts and alternative options found for CGS451T500R4C7PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS451T500R4C7PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGS451T500R4C7PN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 450uF, | Cornell Dubilier Electronics Inc | CGS451T500R4C7PF vs CGS451T500R4C7PN |
CGS451T500R4C7PG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 450uF, | Cornell Dubilier Electronics Inc | CGS451T500R4C7PF vs CGS451T500R4C7PG |
CGS451T500R4C7PH | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 450uF, | Cornell Dubilier Electronics Inc | CGS451T500R4C7PF vs CGS451T500R4C7PH |
CGS451T500R4C7NV | CAP,AL2O3,450UF,500VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGS451T500R4C7PF vs CGS451T500R4C7NV |
CGS451T500R4C7PV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 450uF, | Cornell Dubilier Electronics Inc | CGS451T500R4C7PF vs CGS451T500R4C7PV |
CGS451T500R4C7PL | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 450uF, | Cornell Dubilier Electronics Inc | CGS451T500R4C7PF vs CGS451T500R4C7PL |
CGS451T500R4C7ND | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | CGS451T500R4C7PF vs CGS451T500R4C7ND |
CGS451T500R4C7NH | CAP,AL2O3,450UF,500VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGS451T500R4C7PF vs CGS451T500R4C7NH |
CGS451T500R4C7NL | CAP,AL2O3,450UF,500VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGS451T500R4C7PF vs CGS451T500R4C7NL |