Part Details for CGS422T350X3L3PHS by Aerovox Corporation
Overview of CGS422T350X3L3PHS by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGS422T350X3L3PHS
CGS422T350X3L3PHS CAD Models
CGS422T350X3L3PHS Part Data Attributes
|
CGS422T350X3L3PHS
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
CGS422T350X3L3PHS
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4200uF, STUD MOUNT, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 58.5 mΩ | |
Leakage Current | 7.27 mA | |
Manufacturer Series | CGS | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 10500 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for CGS422T350X3L3PHS
This table gives cross-reference parts and alternative options found for CGS422T350X3L3PHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS422T350X3L3PHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGS422T350X3L3PLS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4200uF, STUD MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS422T350X3L3PHS vs CGS422T350X3L3PLS |
CGS422T350X3L4PLS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4200uF, STUD MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS422T350X3L3PHS vs CGS422T350X3L4PLS |
CGS422T350X3L3PDS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4200uF, STUD MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS422T350X3L3PHS vs CGS422T350X3L3PDS |
CGS422T350X3L3PGS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4200uF, STUD MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS422T350X3L3PHS vs CGS422T350X3L3PGS |
CGS422T350X3L4PFS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4200uF, STUD MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS422T350X3L3PHS vs CGS422T350X3L4PFS |
CGS422T350X3L3PFS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4200uF, STUD MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS422T350X3L3PHS vs CGS422T350X3L3PFS |
DCMC422T350CD2BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 4200uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | CGS422T350X3L3PHS vs DCMC422T350CD2BP |
DCMC422T350CD0BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 4200uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | CGS422T350X3L3PHS vs DCMC422T350CD0BP |
CGS422T350X3L4PGS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4200uF, STUD MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS422T350X3L3PHS vs CGS422T350X3L4PGS |