Part Details for CGS402U100R4C0PF by Cornell Dubilier Electronics Inc
Overview of CGS402U100R4C0PF by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGS402U100R4C0PF
CGS402U100R4C0PF CAD Models
CGS402U100R4C0PF Part Data Attributes
|
CGS402U100R4C0PF
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS402U100R4C0PF
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 75% +Tol, 10% -Tol, 4000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 31 mΩ | |
Length | 105 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 6200 mA | |
Surface Mount | NO | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for CGS402U100R4C0PF
This table gives cross-reference parts and alternative options found for CGS402U100R4C0PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS402U100R4C0PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGS402U100R4C1NL | CAP,AL2O3,4MF,100VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS402U100R4C0PF vs CGS402U100R4C1NL |
CGS402U100R4C0PV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 75% +Tol, 10% -Tol, 4000uF, | Cornell Dubilier Electronics Inc | CGS402U100R4C0PF vs CGS402U100R4C0PV |
CGS402U100R4C1PD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 75% +Tol, 10% -Tol, 4000uF, | Cornell Dubilier Electronics Inc | CGS402U100R4C0PF vs CGS402U100R4C1PD |
CGS402U100R4C1NG | CAP,AL2O3,4MF,100VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS402U100R4C0PF vs CGS402U100R4C1NG |
CGS402U100R4C1PV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 75% +Tol, 10% -Tol, 4000uF, | Cornell Dubilier Electronics Inc | CGS402U100R4C0PF vs CGS402U100R4C1PV |
CGS402U100R4C1PN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 75% +Tol, 10% -Tol, 4000uF, | Cornell Dubilier Electronics Inc | CGS402U100R4C0PF vs CGS402U100R4C1PN |
CGS402U100R4C0NV | CAP,AL2O3,4MF,100VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS402U100R4C0PF vs CGS402U100R4C0NV |
CGS402U100R4C1NF | CAP,AL2O3,4MF,100VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS402U100R4C0PF vs CGS402U100R4C1NF |
CGS402U100R4C1ND | CAP,AL2O3,4MF,100VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS402U100R4C0PF vs CGS402U100R4C1ND |
CGS402U100R4C1PH | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 75% +Tol, 10% -Tol, 4000uF, | Cornell Dubilier Electronics Inc | CGS402U100R4C0PF vs CGS402U100R4C1PH |