Part Details for CGS322T500X5C3PD by Cornell Dubilier Electronics Inc
Overview of CGS322T500X5C3PD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGS322T500X5C3PD
CGS322T500X5C3PD CAD Models
CGS322T500X5C3PD Part Data Attributes
|
CGS322T500X5C3PD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS322T500X5C3PD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 3200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.581 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 35 mΩ | |
Length | 131.143 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 20300 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for CGS322T500X5C3PD
This table gives cross-reference parts and alternative options found for CGS322T500X5C3PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS322T500X5C3PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGS322T500X5C3NF | CAP,AL2O3,3.2MF,500VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGS322T500X5C3PD vs CGS322T500X5C3NF |
CGS322T500X5C3PN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3200uF, | Cornell Dubilier Electronics Inc | CGS322T500X5C3PD vs CGS322T500X5C3PN |
CGS322T500X5C3NG | CAP,AL2O3,3.2MF,500VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGS322T500X5C3PD vs CGS322T500X5C3NG |
CGS322T500X5C6NL | CAP,AL2O3,3.2MF,500VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGS322T500X5C3PD vs CGS322T500X5C6NL |
CGS322T500X5C6ND | CAP,AL2O3,3.2MF,500VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGS322T500X5C3PD vs CGS322T500X5C6ND |
CGS322T500X5C3NL | CAP,AL2O3,3.2MF,500VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGS322T500X5C3PD vs CGS322T500X5C3NL |
CGS322T500X5C6NH | CAP,AL2O3,3.2MF,500VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGS322T500X5C3PD vs CGS322T500X5C6NH |
CGS322T500X5C6NN | CAP,AL2O3,3.2MF,500VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGS322T500X5C3PD vs CGS322T500X5C6NN |
CGS322T500X5C6PH | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3200uF, | Cornell Dubilier Electronics Inc | CGS322T500X5C3PD vs CGS322T500X5C6PH |
CGS322T500X5C3PG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3200uF, | Cornell Dubilier Electronics Inc | CGS322T500X5C3PD vs CGS322T500X5C3PG |