Part Details for CGS253T200X8L4PF by Aerovox Corporation
Overview of CGS253T200X8L4PF by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGS253T200X8L4PF
CGS253T200X8L4PF CAD Models
CGS253T200X8L4PF Part Data Attributes
|
CGS253T200X8L4PF
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
CGS253T200X8L4PF
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 25000uF, CHASSIS MOUNT, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 25000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 8.8 mΩ | |
Leakage Current | 13.42 mA | |
Manufacturer Series | CGS | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 34800 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for CGS253T200X8L4PF
This table gives cross-reference parts and alternative options found for CGS253T200X8L4PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS253T200X8L4PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGS253T200X8L3PF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 25000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS253T200X8L4PF vs CGS253T200X8L3PF |
DCMX253T200DG2B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 25000uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | CGS253T200X8L4PF vs DCMX253T200DG2B |
DCMC253T200FD0B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 25000uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | CGS253T200X8L4PF vs DCMC253T200FD0B |
CGS253T200X8L3PD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 25000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS253T200X8L4PF vs CGS253T200X8L3PD |
CGS253T200X8L4PD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 25000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS253T200X8L4PF vs CGS253T200X8L4PD |
CGS253T200X8L4PH | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 25000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS253T200X8L4PF vs CGS253T200X8L4PH |
CGS253T200X8L4PG | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 25000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS253T200X8L4PF vs CGS253T200X8L4PG |
CGS253T200X8L3PH | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 25000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS253T200X8L4PF vs CGS253T200X8L3PH |