Part Details for CGS203U010R2L by Cornell Dubilier Electronics Inc
Overview of CGS203U010R2L by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS203U010R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H1082
|
Newark | Aluminum Electrolytic Capacitor 20000Uf, 10V, +75, -10%, Screw, Capacitance:20000Μf, Voltage(Dc):10V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Esr:0.025Ohmrohs Compliant: Yes |Cornell Dubilier CGS203U010R2L RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3700 / $26.1300 | Buy Now |
DISTI #
CGS203U010R2L-ND
|
DigiKey | CAP ALUM 20000UF 10V SCREW CHAS Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.1905 | Buy Now |
DISTI #
539-CGS203U010R2L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 20000uF 10V-10+75% RoHS: Compliant | 0 |
|
$20.4700 / $20.7500 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 20000uF (–10 +75%) - 10VDC - 1.375in dia x 2.625in high RoHS: Compliant | 0 |
|
$19.3000 / $40.4300 | Buy Now |
Part Details for CGS203U010R2L
CGS203U010R2L CAD Models
CGS203U010R2L Part Data Attributes
|
CGS203U010R2L
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS203U010R2L
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 75% +Tol, 10% -Tol, 20000uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2022-01-17 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Capacitance | 20000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 34.925 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 25 mΩ | |
Leakage Current | 2.6833 mA | |
Length | 66.675 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 5900 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |