CGS154U010V4C3PDS
Aerovox Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 150000uF, STUD MOUNT, RADIAL LEADED, CAN

Overview of CGS154U010V4C3PDS by Aerovox Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage

CAD Models for CGS154U010V4C3PDS by Aerovox Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CGS154U010V4C3PDS by Aerovox Corporation

CGS154U010V4C3PDS
Aerovox Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AEROVOX CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
150000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
9.9 mΩ
Leakage Current
7.35 mA
Manufacturer Series
CGS
Mounting Feature
STUD MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
95 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
75%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
18750 mA
Surface Mount
NO
Terminal Shape
BINDING POST
Want to compare parts?
  1. CGS154U010V4C3PDS
    Aerovox Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 150000uF, STUD MOUNT, RADIAL LEADED, CAN
    VS

Alternate Parts for CGS154U010V4C3PDS

This table gives cross-reference parts and alternative options found for CGS154U010V4C3PDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS154U010V4C3PDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CGS154U010V4C4PGS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 150000uF, STUD MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGS154U010V4C3PDS vs CGS154U010V4C4PGS
CGS154U010V4C3PGS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 150000uF, STUD MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGS154U010V4C3PDS vs CGS154U010V4C3PGS
CGS154U010V4C4PFS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 150000uF, STUD MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGS154U010V4C3PDS vs CGS154U010V4C4PFS
CGS154U010V4C3PFS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 150000uF, STUD MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGS154U010V4C3PDS vs CGS154U010V4C3PFS
CGS154U010V4C4PHS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 150000uF, STUD MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGS154U010V4C3PDS vs CGS154U010V4C4PHS
CGS154U010V4C3PLS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 150000uF, STUD MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGS154U010V4C3PDS vs CGS154U010V4C3PLS
CGS154U010V4C4PLS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 150000uF, STUD MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGS154U010V4C3PDS vs CGS154U010V4C4PLS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGS154U010V4C3PDS by Aerovox Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGS154U010V4C3PDS by Aerovox Corporation

Select Manufacturer
Which Manufacturer of CGS154U010V4C3PDS would you like to use for your alert(s)?
  • Please alert me when CGS154U010V4C3PDS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGS154U010V4C3PDS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGS154U010V4C3PDS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGS154U010V4C3PDS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGS154U010V4C3PDS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGS154U010V4C3PDS by Aerovox Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: