Part Details for CGS113U150X4C3PD by Aerovox Corporation
Overview of CGS113U150X4C3PD by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGS113U150X4C3PD
CGS113U150X4C3PD CAD Models
CGS113U150X4C3PD Part Data Attributes
|
CGS113U150X4C3PD
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
CGS113U150X4C3PD
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 11000uF, CHASSIS MOUNT, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 11000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 27 mΩ | |
Leakage Current | 7.71 mA | |
Manufacturer Series | CGS | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 150 V | |
Ripple Current | 10900 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for CGS113U150X4C3PD
This table gives cross-reference parts and alternative options found for CGS113U150X4C3PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS113U150X4C3PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGS113U150W5L4PG | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 11000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS113U150X4C3PD vs CGS113U150W5L4PG |
CGS113U150X4C3PG | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 11000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS113U150X4C3PD vs CGS113U150X4C3PG |
CGS113U150X4C4PL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 11000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS113U150X4C3PD vs CGS113U150X4C4PL |
DCM113U150DE2B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 11000uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | CGS113U150X4C3PD vs DCM113U150DE2B |
CGS113U150W5L3PL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 11000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS113U150X4C3PD vs CGS113U150W5L3PL |
CGS113U150W5L3PH | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 11000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS113U150X4C3PD vs CGS113U150W5L3PH |
CGS113U150X4C3PL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 11000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS113U150X4C3PD vs CGS113U150X4C3PL |
CGS113U150W5L3PG | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 11000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS113U150X4C3PD vs CGS113U150W5L3PG |
CGS113U150X4C4PH | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 11000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS113U150X4C3PD vs CGS113U150X4C4PH |
CGS113U150X4C4PF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 11000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGS113U150X4C3PD vs CGS113U150X4C4PF |