Part Details for CGR223U030V2L4PL by Aerovox Corporation
Overview of CGR223U030V2L4PL by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGR223U030V2L4PL
CGR223U030V2L4PL CAD Models
CGR223U030V2L4PL Part Data Attributes
|
CGR223U030V2L4PL
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
CGR223U030V2L4PL
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 30V, 22000uF, CHASSIS MOUNT, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12.2 mΩ | |
Leakage Current | 1.5 mA | |
Manufacturer Series | CGR | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 30 V | |
Ripple Current | 13540 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for CGR223U030V2L4PL
This table gives cross-reference parts and alternative options found for CGR223U030V2L4PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGR223U030V2L4PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGR223U030V2L4PD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 30V, 22000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGR223U030V2L4PL vs CGR223U030V2L4PD |
CGR223U030V2L3PG | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 30V, 22000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGR223U030V2L4PL vs CGR223U030V2L3PG |
CGR223U030V2L3PL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 30V, 22000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGR223U030V2L4PL vs CGR223U030V2L3PL |
CGR223U030V2L4PF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 30V, 22000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGR223U030V2L4PL vs CGR223U030V2L4PF |
CGR223U030V2L4PH | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 30V, 22000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGR223U030V2L4PL vs CGR223U030V2L4PH |