Part Details for CGR214U016X4L3PHS by Aerovox Corporation
Overview of CGR214U016X4L3PHS by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGR214U016X4L3PHS
CGR214U016X4L3PHS CAD Models
CGR214U016X4L3PHS Part Data Attributes
|
CGR214U016X4L3PHS
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
CGR214U016X4L3PHS
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 210000uF, STUD MOUNT, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 210000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4 mΩ | |
Leakage Current | 2.75 mA | |
Manufacturer Series | CGR | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 35520 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for CGR214U016X4L3PHS
This table gives cross-reference parts and alternative options found for CGR214U016X4L3PHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGR214U016X4L3PHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CGR214U016X4L4PFS | Aerovox Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 210000uF, STUD MOUNT, RADIAL LEADED, CAN | CGR214U016X4L3PHS vs CGR214U016X4L4PFS |
CGR214U016X4L4PGS | Aerovox Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 210000uF, STUD MOUNT, RADIAL LEADED, CAN | CGR214U016X4L3PHS vs CGR214U016X4L4PGS |
CGR214U016X4L4PDS | Aerovox Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 210000uF, STUD MOUNT, RADIAL LEADED, CAN | CGR214U016X4L3PHS vs CGR214U016X4L4PDS |