Part Details for CGR172U100V2L4PFS by Aerovox Corporation
Overview of CGR172U100V2L4PFS by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGR172U100V2L4PFS
CGR172U100V2L4PFS CAD Models
CGR172U100V2L4PFS Part Data Attributes
|
CGR172U100V2L4PFS
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
CGR172U100V2L4PFS
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1700uF, STUD MOUNT, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 76.4 mΩ | |
Leakage Current | 1.5 mA | |
Manufacturer Series | CGR | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 6680 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for CGR172U100V2L4PFS
This table gives cross-reference parts and alternative options found for CGR172U100V2L4PFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGR172U100V2L4PFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGR172U100V2L4PHS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1700uF, STUD MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGR172U100V2L4PFS vs CGR172U100V2L4PHS |
CGR172U100V2L4PGS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1700uF, STUD MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGR172U100V2L4PFS vs CGR172U100V2L4PGS |
CGR172U100V2L3PGS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1700uF, STUD MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGR172U100V2L4PFS vs CGR172U100V2L3PGS |
CGR172U100V2L3PFS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1700uF, STUD MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGR172U100V2L4PFS vs CGR172U100V2L3PFS |
CGR172U100V2L3PDS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1700uF, STUD MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGR172U100V2L4PFS vs CGR172U100V2L3PDS |